- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2318582-5
2318582-5
TE Connectivity / AMP Brand
Conn Barrier Strip 5 POS 8mm Clamp DIN Rail 5A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Barrier Strip 5 POS 8mm Clamp DIN Rail 5A/Contact
Search Keywords: 23185825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318582-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Body Orientation:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,113
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
80
$4.56
100
$4.55
260
$4.54
520
$2.79
780
$2.21
1,040 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments