- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2318579-1
2318579-1
TE Connectivity / AMP Brand
RCPT CONN R/A SMT 76 POSN QSFP-DD
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT CONN R/A SMT 76 POSN QSFP-DD
Search Keywords: 23185791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318579-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Pluggable I/O Product Type:Connector
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.8 mm
-
Circuit Application:Signal
-
Data Rate (Max):56 Gb/s
-
Sealable:No
-
Form Factor:QSFP-DD
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,200
$30.76
2,400
$15.71
3,600
$10.69
4,800 +
$10.48
Click for Quote
Log in
to unlock special pricing