- Home ›
- All Products›
- 2318300-1
2318300-1
TE Connectivity / AMP Brand
6POS,MCON 0.5,REC HSG ASSY,SLD,COD A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,MCON 0.5,REC HSG ASSY,SLD,COD A
Search Keywords: 23183001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Contact Size:.5mm
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Centerline (Pitch):.07 in, 1.8 mm
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Mating Tab Width:.02 in, .5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):3 A
-
Number of Positions:6
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Contact Type:Receptacle
-
Circuit Application:Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,200
$6.01
2,400
$3.17
3,600
$2.18
4,800 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments