- Home ›
- All Products›
- 2317656-7
2317656-7
TE Connectivity / AMP Brand
AV25 SPM 3A MOVING RING GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 SPM 3A MOVING RING GREEN 12V
Search Keywords: 23176567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317656-7
-
Alias/AKA:AV2510E612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Snap Action:Without
-
ESD Grounding Terminal:Without
-
Bushing Style:Threaded
-
Mounting Angle:Vertical
-
Process Sealed:Yes
-
Actuator Style:Round
-
Detent Style:Audible
-
Contact Base Material:Copper
-
Illuminated:Yes
-
Tactile:No
-
Switch Type:Pushbutton
-
Dust Proof:Yes
-
Switch Contact Plating Material:Silver
-
Number of Actuators:Single
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Termination Type:Wire Lugs
-
Operating Function:Momentary
-
Support Bracket:Without
-
Actuator Profile:Flush
-
Case Material:PBT
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$24.17
5
$23.33
10
$22.78
25
$22.43
50
$21.95
100
$21.51
300 +
$21.11
Click for Quote
Log in
to unlock special pricing