- Home ›
- All Products›
- 2317581-3
2317581-3
TE Connectivity / AMP Brand
4POS,HSL,0.50,HDR ASSY,COD C,WO FLANGE
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4POS,HSL,0.50,HDR ASSY,COD C,WO FLANGE
Search Keywords: 23175813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317581-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
PCB Retention Feature Plating Material:Tin
-
Shielded:Yes
-
Packaging Method:Tray
-
Sealable:No
-
Body Material:PPS
-
Packaging Quantity:800
-
Mating Tab Thickness:.4 mm
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Circuit Application:Power & Signal
-
Connector Height:.53 in, 13.5 mm
-
Number of Positions:4
-
Outer Contact Plating Material:Tin (Sn)
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Type:Tab
-
Connector Mounting Type:Board Mount
-
Product Width:9.8 mm
-
Product Length:14.36 mm
-
Solder Process:Reflow
-
Mating Tab Width:.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Center Contact:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Housing Color:Natural
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Solder Tail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
80
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,000
$6.05
4,000
$3.09
6,000
$2.10
8,000 +
$2.06
Click for Quote
Log in
to unlock special pricing