- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2317570-5
TE Connectivity / AMP Brand
2317570-5
AV22 SPM 3A MOVING RING R&Y 12V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AV22 SPM 3A MOVING RING R&Y 12V
Search Keywords: 23175705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317570-5
-
Alias/AKA:AV2210EG12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Frequently Asked Questions
Is 2317570-5 RoHS compliant?
Yes, 2317570-5 is RoHS compliant.
What is the lead time for 2317570-5?
The standard lead time for 2317570-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
7
$37.05
10
$36.95
25
$36.86
50
$22.68
75
$17.95
100 +
$17.60
Click for Quote
Log in
to unlock special pricing