- Home ›
- All Products›
- 2317204-9
2317204-9
TE Connectivity / AMP Brand
9P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
9P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1
Search Keywords: 23172049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317204-9
-
Alias/AKA:2MM-RD-S09-S-F-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Operating Voltage:125 V
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.079 in, 2 mm
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Contact Layout:Inline
-
Applied Pressure:Standard
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):2 A
-
Contact Retention Type within Housing:Locking Lance
-
Strain Relief:Without
-
Contact Retention Within Housing:Without
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
24
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
432
$2.52
864
$1.56
1,296
$1.23
1,728 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments