- Home ›
- All Products›
- 2316952-4
2316952-4
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 4P, NO PIN 2,3
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASSY 4P, NO PIN 2,3
Search Keywords: 23169524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316952-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector System:Wire-to-Board
-
Number of Positions:4
-
Packaging Quantity:2500
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):8 A
-
Housing Material:PBT GF
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Circuit Application:Power
-
Contact Base Material:Brass
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Housing Color:Natural
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Profile:Low
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Number of Power Positions:4
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.3 in, 7.7 mm
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 70.86 µin, .8 µm
-
Product Length:.621 in, 15.78 mm
-
Product Width:.421 in, 10.7 mm
-
Connector Height:.32 in, 8.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
2500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1512
5,000
$0.1134
7,500
$0.1059
10,000 +
$0.1038
Click for Quote
Log in
to unlock special pricing