- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2316489-3
2316489-3
TE Connectivity / AMP Brand
Connector Shrouded Header - 3 Position - 2mm Pitch - Solder Termination - Right Angle, SMD Mount - T/R.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Header - 3 Position - 2mm Pitch - Solder Termination - Right Angle, SMD Mount - T/R.
Search Keywords: 23164893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316489-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,417
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.39
700
$1.36
1,400
$1.33
2,800
$1.32
5,600
$1.30
7,700
$1.29
10,500
$1.28
15,400 +
$1.27
Click for Quote
Log in
to unlock special pricing