- Home ›
- All Products›
- 2316422-1
2316422-1
TE Connectivity / AMP Brand
FAMILY SEAL, AC, 1PH, NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FAMILY SEAL, AC, 1PH, NATURAL
Search Keywords: 23164221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):85 °C, 185 °F
-
Contains Lubricant:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Material:Silicone Rubber
-
Shore A Hardness:30
-
Number of Positions:12
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing