- Home ›
- All Products›
- 2316171-1
2316171-1
TE Connectivity / AMP Brand
4P UNSEALED HYBRID,CONN KIT
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4P UNSEALED HYBRID,CONN KIT
Search Keywords: 23161711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316171-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:.64mm , 2.8mm
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Mating Tab Width:.11 in, 25 in, .64 mm, 2.8 mm
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Row-to-Row Spacing:.21 in, 5.35 mm
-
Primary Product Color:Black
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.7918
250
$0.6434
500
$0.6418
1,000
$0.6146
2,500
$0.5509
5,000
$0.4795
7,500
$0.4667
10,000 +
$0.4655
Click for Quote
Log in
to unlock special pricing