- Home ›
- All Products›
- 2315530-1
2315530-1
TE Connectivity / AMP Brand
5PORT,MATENET,HDR ASSY,180DEG,COD A
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5PORT,MATENET,HDR ASSY,180DEG,COD A
Search Keywords: 23155301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Sections:5
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Operating Voltage:60 VDC
-
Number of Rows:1
-
Mating Tab Width:.019 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.015 in, .4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.07 in, .3 in, 1.8 mm, 7.8 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Size:.5mm
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:1.96 in, 49.8 mm
-
Connector Width:.602 in, 15.3 mm
-
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
PCB Mount Orientation:Vertical
-
Number of Positions:10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
154
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
154
$19.16
308
$10.14
462
$7.14
616 +
$7.00
Click for Quote
Log in
to unlock special pricing