- Home ›
- All Products›
- 2314979-1
2314979-1
TE Connectivity / AMP Brand
HARD WARE KITS WITH HS&LP,CFP2 1X1
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HARD WARE KITS WITH HS&LP,CFP2 1X1
Search Keywords: 23149791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314979-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Heat Sink Compatible:Yes
-
Connector System:Cable-to-Board
-
Pluggable I/O Accessory Type:Hardware Kit
-
Port Matrix Configuration:1 x 1
-
PCB Mounting Style:Double-Sided (Belly-to-Belly)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Fins:17
-
Cage Type:Single
-
PCB Thickness (Recommended):3 mm
-
Sealable:Yes
-
Form Factor:CFP2
-
Heat Sink Finish:Anodized Black
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
For Use With Pluggable I/O Products:CFP Assembly
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Product Type:Cage Assembly
-
Heat Sink Style:Fin
-
Thermal Accessory Type Included:Heat Sink
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Heat Sink Height:.303 in, 7.7 mm
-
Packaging Method:Box & Tray
-
Product Length:78 mm
-
Primary Product Plating Material:Nickel
-
Primary Product Material:Aluminum Alloy
-
Product Width:45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
36
$270.32
72
$138.07
108
$93.98
144 +
$92.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments