- Home ›
- All Products›
- 2314551-1
2314551-1
TE Connectivity / AMP Brand
RETAINER, FEMALE, 2 POS, FAKRA AUTOMATED
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RETAINER, FEMALE, 2 POS, FAKRA AUTOMATED
Search Keywords: 23145511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Polyester, PBT
-
Packaging Quantity:1
-
Primary Product Color:Water Blue
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Packaging Method:Package
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
15,000
$0.3307
30,000
$0.1745
45,000
$0.1200
60,000 +
$0.1176
Click for Quote
Log in
to unlock special pricing