- Home ›
- All Products›
- 2314188-1
2314188-1
TE Connectivity / AMP Brand
2POS,FAKRA AUT,HDR ASSY,90DEG,COD A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2POS,FAKRA AUT,HDR ASSY,90DEG,COD A
Search Keywords: 23141881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
330 -
Contact Type:Pin
-
Product Length:.61 in, 15.5 mm
-
Circuit Application:Signal
-
Mating Pin Diameter:.019 in, .51 mm
-
Shielded:Yes
-
Connector Height:.331 in, 8.4 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Jet Black
-
PCB Mount Orientation:Edge
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector System:Cable-to-Board
-
Product Width:.874 in, 22.2 mm
-
Sealable:No
-
Outer Contact Plating Material:Tin (Sn)
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.315 in, 8 mm
-
Number of Positions:2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
330
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
330
$1.71
660
$1.68
1,320
$1.64
2,640
$1.62
5,280
$1.60
7,590
$1.59
10,230
$1.58
15,180 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments