- Home ›
- All Products›
- 2314170-4
2314170-4
TE Connectivity / AMP Brand
1POS,FAKRA AUT,HDR ASSY,90DEG,COD D
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,HDR ASSY,90DEG,COD D
Search Keywords: 23141704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314170-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Housing Color:Claret Violet
-
PCB Mount Orientation:Edge
-
Connector Height:.295 in, 7.5 mm
-
Mating Pin Diameter:.019 in, .51 mm
-
Outer Contact Plating Material:Tin (Sn)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Number of Positions:1
-
Contact Mating Area Plating Material:Gold
-
Shielded:Yes
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Type:Pin
-
Product Width:.874 in, 22.2 mm
-
Sealable:No
-
Connector System:Cable-to-Board
-
Product Length:.295 in, 7.5 mm
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$4.06
5,000
$2.08
7,500
$1.41
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments