- Home ›
- All Products›
- 2313255-2
2313255-2
TE Connectivity / AMP Brand
KIT, EB16-PIN, SM, 126 um, 1.6-2.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KIT, EB16-PIN, SM, 126 um, 1.6-2.1 mm
Search Keywords: 23132552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2313255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6914904100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Wavelength:1310 – 1550 nm
-
Number of Channels:1
-
Outside Cable Diameter (Max):2.1 mm
-
Comment:Fits standard size 16 cavity
-
Fiber Optic Product Type:Size 16 EB Terminus
-
Mounts To:Plug
-
Boot:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
14
$371.58
27
$203.38
41
$138.16
54 +
$135.40
Click for Quote
Log in
to unlock special pricing