- Home ›
- All Products›
- 2313225-2
2313225-2
TE Connectivity / AMP Brand
NanoRF, DC, 12 POS, AL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NanoRF, DC, 12 POS, AL
Search Keywords: 23132252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2313225-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
Number of Coaxial Contacts:12
-
PCB Mount Orientation:Right Angle
-
Number of Positions:12
-
Body Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
RF Contact Spacing:.11 in, 2.79 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Body Plating Material:Trivalent Chromate
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6
$834.15
11
$480.27
16
$340.61
21 +
$333.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT