- Home ›
- All Products›
- 2312311-2
2312311-2
TE Connectivity / AMP Brand
V23717A0001A200-SZ-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
V23717A0001A200-SZ-CBOX
Search Keywords: 23123112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312311-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Product Width:3.17 in, 80.4 mm
-
Mounting Type:Screw
-
Contact Limiting Breaking Current:1500 A
-
Insulation Initial Dielectric Between Coil & Contact Class:2001 – 4000 V
-
Insulation Initial Dielectric Between Open Contacts:2800 Vrms
-
Relay Type:EVC 175 Main Contactor
-
Contact Current Class:101 – 200 A
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Length:2.7 in, 68.6 mm
-
Product Weight:295 g, 10.4 oz
-
Coil Magnetic System:Monostable, DC
-
Product Height:1.35 in, 34.2 mm
-
Coil Power Rating Economized (Min):800 mW
-
Rated Coil Voltage:12 VDC
-
Coil Suppress:None
-
Contact Arrangement:1 form x (NO, DM)
-
Contact Base Material:Silver Alloy
-
Rated Voltage:450 VDC
-
Coil Resistance:5 Ω
-
Contact Switching Voltage (Max):500 VDC
-
Mounting Brackets:Without
-
Insulation Initial Dielectric Between Contacts & Coil:2800 Vrms
-
Environmental Ambient Temperature Class:-40 – 85 °C
-
Height Class (Mechanical):30 – 40 mm
-
Environmental Category of Protection:RTI
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
2
$97.99
5
$97.75
10
$97.50
30
$97.26
60
$51.49
90
$36.23
120 +
$35.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments