- Home ›
- All Products›
- 2312110-2
2312110-2
TE Connectivity / AMP Brand
10POS,NANOMQS,REC HSG ASSY,COD B
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS,NANOMQS,REC HSG ASSY,COD B
Search Keywords: 23121102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Connector & Housing Type:Receptacle
-
Primary Product Color:Natural
-
Number of Positions:10
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Centerline (Pitch):1.8 mm
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:Yes
-
Number of Rows:2
-
Mating Tab Width:.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):3 A
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Operating Temperature (Max):105 °C
-
Operating Temperature Range:-40 – 105 °C
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Primary Locking Feature:Locking Lance
-
Nominal Voltage Architecture:12 V
-
Housing Material:PBT GF10
-
Contact Size:.4mm , .5mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,650
$3.36
3,300
$1.77
4,950
$1.22
6,600 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments