- Home ›
- All Products›
- 2311162-5
2311162-5
TE Connectivity / AMP Brand
DYNAMIC D-3 FMLB REC CONT AU0.38 3L L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3 FMLB REC CONT AU0.38 3L L/P
Search Keywords: 23111625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311162-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):15 A
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Nickel
-
Discrete Wire Type:Stranded
-
Contact Retention Type within Housing:Locking Lance
-
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Wire Range Mark:3L
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 600 VAC, 250 VDC, 600 VDC
-
Wire Size:16 – 14 AWG, 1.25 – 2.2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Barrel Type:Open
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,940
Can Ship immediately
Manufacturer Stock:
10,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$1.102
250
$1.100
500
$1.097
1,250
$1.094
2,500
$0.673
3,750
$0.533
5,000 +
$0.522
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments