- Home ›
- All Products›
- 2-31113-7
2-31113-7
TE Connectivity / AMP Brand
TERMINAL, RING TONGUE, BUDGET
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TERMINAL, RING TONGUE, BUDGET
Search Keywords: 2311137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-31113-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stud Size:#8 , M4
-
Tongue Thickness:.031 in, .79 mm
-
Barrel Type:Closed Barrel
-
Shape Description:RING-050
-
Overall Length:.765 in, 19.43 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Insulation Support:Without
-
Sealable:No
-
Terminal & Splice Type:Ring Tongue
-
Packaging Method:Package
-
Packaging Quantity:1
-
Stud Diameter:.171 in, 4.34 mm
-
Heavy Duty:No
-
Terminal Orientation:Straight
-
Government Qualified:No
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Plating Material:Copper , Tin
-
Number of Holes:1
-
Insulated:No
-
Weight per Piece:1.463 g
-
Wire/Cable Type:Regular Wire
-
Inspection Slot:No
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Support Style:Non - Insulation Support
-
Terminal Angle:Straight
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent