- Home ›
- All Products›
- 2310400-1
2310400-1
TE Connectivity / AMP Brand
REC CONN CVR,4POS,MCON 9.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR,4POS,MCON 9.5
Search Keywords: 23104001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Packaging Method:Box & Carton
-
UL Flammability Rating:UL 94HB
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Material:PBT GF
-
Strain Relief:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2,700
$0.5897
5,400
$0.3629
8,100
$0.2873
10,800 +
$0.2815
Click for Quote
Log in
to unlock special pricing