- Home ›
- All Products›
- 2309873-3
2309873-3
TE Connectivity / AMP Brand
6POS,NANOMQS,REC HSG ASSY,COD C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6POS,NANOMQS,REC HSG ASSY,COD C
Search Keywords: 23098733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309873-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:6
-
Sealable:No
-
Centerline (Pitch):.071 in, 1.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Tab Width:.02 in, .5 mm
-
Contact Type:Receptacle
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Shape:Rectangular
-
Contact Size:.5mm
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):3 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
900
$0.7739
1,800
$0.4763
2,700
$0.3770
3,600 +
$0.3695
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments