- Home ›
- All Products›
- 2309410-5
2309410-5
TE Connectivity / AMP Brand
DDR4 SODIMM 260P 5.2H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 SODIMM 260P 5.2H RVS
Search Keywords: 23094105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309410-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
400 -
PCB Contact Termination Area Plating Material:Gold Flash
-
DRAM Type:Small Outline (SO)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Low
-
Circuit Application:Power
-
Retention Post Location:Both Ends
-
Module Orientation:Right Angle
-
Contact Base Material:Copper Alloy
-
Ejector Type:Locking
-
Ejector Location:Both Ends
-
Packaging Quantity:800
-
PCB Mount Retention Type:Solder Peg
-
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
SGRAM Voltage:1.2 V
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):.5 A
-
Insertion Style:Cam-In
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Thermoplastic
-
Number of Rows:2
-
DRAM Voltage:1.2 V
-
PCB Mounting Style:Surface Mount
-
Retention Post Material:Copper Alloy
-
Latch Material:High Temperature Thermoplastic
-
Number of Keys:1
-
Housing Color:Black
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Row-to-Row Spacing:.322 in, 8.2 mm
-
Number of Positions:200 , 260
-
Stack Height:.205 in, 5.2 mm
-
Packaging Method:Tape & Reel
-
Mating Alignment Type:Reverse Keying
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,400
$7.62
4,800
$3.89
7,200
$2.65
9,600 +
$2.60
Click for Quote
Log in
to unlock special pricing