- Home ›
- All Products›
- 2309407-2
2309407-2
TE Connectivity / AMP Brand
DDR4 SODIMM 260P 4.0H STD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 SODIMM 260P 4.0H STD
Search Keywords: 23094072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309407-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Latch Material:High Temperature Thermoplastic
-
PCB Mount Retention:With
-
Connector Profile:Low
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):.5 A
-
Connector Mounting Type:Board Mount
-
Ejector Location:Both Ends
-
Housing Color:Black
-
Ejector Type:Locking
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Number of Keys:1
-
Number of Positions:260
-
SGRAM Voltage:1.2 V
-
DRAM Type:Small Outline (SO)
-
Module Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
PCB Mounting Style:Surface Mount
-
Insertion Style:Cam-In
-
PCB Contact Termination Area Plating Material:Gold Flash
-
DRAM Voltage:1.2 V
-
Module Key Type:Offset Left
-
Packaging Quantity:900
-
Retention Post Location:Both Ends
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Solder Peg
-
Centerline (Pitch):.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Row-to-Row Spacing:.322 in, 8.2 mm
-
Stack Height:.157 in, 4 mm
-
Packaging Method:Tape & Reel
-
Mating Alignment Type:Standard Keying
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
450
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
2,250
$2.655
4,500
$1.401
6,750
$0.964
9,000 +
$0.944
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments