- Home ›
- All Products›
- 2-30928-1
2-30928-1
TE Connectivity / AMP Brand
TERMINAL,DG R 16-14 10
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,DG R 16-14 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2309281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-30928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Holes:1
-
Stud Size:#10
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:5000
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:16 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Stud Diameter:.19 in, 4.82 mm
-
Product Weight:.849 g
-
Product Length:.79 in, 20.07 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,250
$2.007
2,500
$1.063
3,750
$0.748
5,000 +
$0.733
Click for Quote
Log in
to unlock special pricing
Accessories