- Home ›
- All Products›
- 2307345-2
2307345-2
TE Connectivity / AMP Brand
STD RANGE WIRE TO TAB,080X020, SMZ
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD RANGE WIRE TO TAB,080X020, SMZ
Search Keywords: 23073452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307345-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Mating Retention Type:Barbs
-
Crimp Type:SIAMEZE IDC
-
Product Length:.945 in, 24 mm
-
Mating Tab Width:.08 in, 2.03 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Termination Method to Wire & Cable:SIAMEZE IDC
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.02 in, .51 mm
-
Magnet Wire Size:18 – 34 AWG, .16 – 1.02 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Terminal Orientation:Straight
-
Packaging Method:Reel/Carton
-
Terminal Height:.945 in, 24 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
7,500
$0.3098
15,000
$0.1640
22,500
$0.1154
30,000 +
$0.1131
Click for Quote
Log in
to unlock special pricing