- Home ›
- All Products›
- 2307206-2
2307206-2
TE Connectivity / AMP Brand
1POS,FAKRA AUT,SOC OUTER HSG,SLD,180 DEG
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,SOC OUTER HSG,SLD,180 DEG
Search Keywords: 23072062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307206-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Cable Exit Angle:0°
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Number of Positions:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
750
$0.4982
1,500
$0.3736
2,250
$0.3487
3,000 +
$0.3418
Click for Quote
Log in
to unlock special pricing