- Home ›
- All Products›
- 2307199-1
2307199-1
TE Connectivity / AMP Brand
1POS,FAKRA AUT,PIN OUTER HSG,SLD,180 DEG
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,PIN OUTER HSG,SLD,180 DEG
Search Keywords: 23071991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
625
$0.6772
1,250
$0.5079
1,875
$0.4740
2,500 +
$0.4645
Click for Quote
Log in
to unlock special pricing