- Home ›
- All Products›
- 2307198-3
2307198-3
TE Connectivity / AMP Brand
1POS,FAKRA AUT,PIN OUTER HSG,SLD,180 DEG
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,PIN OUTER HSG,SLD,180 DEG
Search Keywords: 23071983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307198-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Body Material:Polyester, PBT
-
Mating Retention:With
-
Connector Height:.446 in, 11.33 mm
-
Packaging Quantity:3000
-
Product Width:.399 in, 10.15 mm
-
Cable Exit Angle:180°
-
Cable Type:Coax
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Cable-to-Cable
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Color:Signal Blue
-
Packaging Method:Container
-
Shielded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.15 in, 29.23 mm
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:800 VAC
-
Number of Positions:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
750
$0.5185
1,500
$0.3889
2,250
$0.3629
3,000 +
$0.3557
Click for Quote
Log in
to unlock special pricing