- Home ›
- All Products›
- 2307184-3
2307184-3
TE Connectivity / AMP Brand
3P PLUG SR VAL-U-LOK PM GW - TPA VERSION
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P PLUG SR VAL-U-LOK PM GW - TPA VERSION
Search Keywords: 23071843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307184-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Retention Within Housing:Without
-
Circuit Application:Signal
-
Sealable:No
-
Number of Signal Positions:3
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-2
-
Circuit Identification Feature:With
-
Number of Rows:1
-
Number of Positions:3
-
Housing Color:White
-
Operating Voltage:600 VAC
-
Contact Type:Pin
-
Housing Material:Nylon
-
Connector & Housing Type:Plug
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:1000
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Connector Height:.291 in, 7.4 mm
-
Product Length:.543 in, 13.8 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Approved Standards:UL E28476
-
Product Width:.94 in, 23.9 mm
-
CSA Rating:208567
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
8,750
$0.3938
17,500
$0.2085
26,250
$0.1467
35,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing