- Home ›
- All Products›
- 2306472-1
2306472-1
TE Connectivity / AMP Brand
FAKRA AUT,SOC OTR TRMNL ASSY,90 DEG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA AUT,SOC OTR TRMNL ASSY,90 DEG
Search Keywords: 23064721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306472-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Compatible With RF Cable Type:RG 174 , RG 316
-
Number of Positions:1
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$0.6387
300
$0.5356
1,000
$0.4957
2,500
$0.4677
5,000
$0.4549
7,500
$0.4538
10,000
$0.4428
15,000 +
$0.4417
Click for Quote
Log in
to unlock special pricing