- Home ›
- All Products›
- 2306180-1
2306180-1
TE Connectivity / AMP Brand
DIA 8MM,PIN TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIA 8MM,PIN TERMINAL
Search Keywords: 23061801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306180-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Interface Plating:Silver (Ag)
-
Wire Contact Termination Area Plating Material:Tin
-
Terminal Type:Pin
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Pin Diameter:.315 in, 8 mm
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Wire Size Search:0 AWG, 50 mm²
-
Typical Current Rating:200 A
-
Contact Size:8mm
-
Sealable:No
-
Packaging Method:Box
-
Wire Size:0 AWG, 50 mm²
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:90
-
Contact Fabrication:Solid
-
Receptacle Style:90°
-
Terminal Transmits:100+ A (Very High Power)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
17
$25.65
33
$19.82
50
$18.32
66 +
$17.95
Click for Quote
Log in
to unlock special pricing