- Home ›
- All Products›
- 2305974-2
2305974-2
TE Connectivity / AMP Brand
2-PORT MATENET FRAME,UTP, COD B
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2-PORT MATENET FRAME,UTP, COD B
Search Keywords: 23059742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305974-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2600 -
Connector Height:.447 in, 11.35 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Operating Temperature (Max):105 °C, 221 °F
-
Primary Product Color:White
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.019 in, .5 mm
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Product Width:.703 in, 17.85 mm
-
Agency/Standard:LV214
-
Connector & Housing Type:Housing for female terminals
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Product Length:.87 in, 22.1 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Bag
-
Primary Locking Feature:Locking Lance
-
Terminal Position Assurance:Yes
-
Number of Positions:2
-
Contact Size:.5mm
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
650
$0.5132
1,300
$0.3849
1,950
$0.3593
2,600 +
$0.3521
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments