- Home ›
- All Products›
- 2305470-2
2305470-2
TE Connectivity / AMP Brand
HV MODULAR DIE HOLDER WITH FINE ADJUST
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Description
+
HV MODULAR DIE HOLDER WITH FINE ADJUST
Search Keywords: 23054702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305470-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Holders
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$3,514.39
3
$3,225.85
5 +
$3,020.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments