- Home ›
- All Products›
- 2305390-2
2305390-2
TE Connectivity / AMP Brand
5-PORT MATENET HDR ASSY 90DEG, COD B
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5-PORT MATENET HDR ASSY 90DEG, COD B
Search Keywords: 23053902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Connector Shape:Rectangular
-
Connector Mounting Type:Board Mount
-
Primary Product Color:White
-
Number of Rows:1
-
Number of Sections:5
-
Mating Tab Thickness:.016 in, .4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Mating Tab Width:.019 in, .5 mm
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Centerline (Pitch):.071 in, .307 in, 1.8 mm, 7.8 mm
-
Number of Positions:10
-
Contact Size:.5mm
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):3 A
-
Operating Voltage:60 VDC
-
Mating Alignment:With
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
35 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
113
$24.59
225
$13.07
338
$9.19
450 +
$9.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments