- Home ›
- All Products›
- 2304372-2
2304372-2
TE Connectivity / AMP Brand
1-PORT MATENET HDR ASSY 90DEG, COD B
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1-PORT MATENET HDR ASSY 90DEG, COD B
Search Keywords: 23043722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2304372-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
170 -
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Size:.5mm
-
Sealable:Yes
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:60 VDC
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.019 in, .5 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Horizontal
-
Connector Shape:Rectangular
-
Mating Tab Thickness:.016 in, .4 mm
-
Contact Type:Tab
-
Number of Rows:1
-
Number of Positions:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:White
-
Centerline (Pitch):.071 in, 1.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
128
$5.79
255
$3.58
383
$2.83
510 +
$2.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments