- Home ›
- All Products›
- 2304185-6
2304185-6
TE Connectivity / AMP Brand
EP2.5 SHROUDED HDR ASSY 6P VERT W/O BOSS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP2.5 SHROUDED HDR ASSY 6P VERT W/O BOSS
Search Keywords: 23041856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2304185-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Circuit Application:Signal
-
Mating Pin Diameter:.024 in, .6 mm
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PBT
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Type:Bag
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Number of Rows:1
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
PCB Mount Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Header Type:Fully Shrouded
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Sealable:No
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):4.2 A
-
Mating Alignment:With
-
Contact Type:Pin
-
Number of Positions:6
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.3515
4,000
$0.2163
6,000
$0.1713
8,000 +
$0.1678
Click for Quote
Log in
to unlock special pricing