- Home ›
- All Products›
- 2303790-1
2303790-1
TE Connectivity / AMP Brand
The 2303790-1 is a 114-position, sealable, wire-to-board connector housing designed for female terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2303790-1 is a 114-position, sealable, wire-to-board connector housing designed for female terminals.
Search Keywords: 23037901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2303790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:20
-
Contact Type:Receptacle
-
Centerline (Pitch):.094 in, .118 in, 2.4 mm, 3 mm
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Packaging Method:Tray
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Number of Positions:114
-
Housing Material:PBT GF
-
Sealable:Yes
-
Number of Rows:6
-
Mating Tab Width:.019 in, .11 in, .5 mm, 2.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Connector Position Assurance Capable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Operating Temperature (Max):100 °C, 212 °F
-
Nominal Voltage Architecture:12 V
-
Contact Size:.5mm , 2.8mm
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
20
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$31.62
600
$16.15
900
$10.99
1,200 +
$10.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments