- Home ›
- All Products›
- 2303088-2
2303088-2
TE Connectivity / AMP Brand
32POS,NANOMQS,REC HSG,UNSLD,COD A,FFC
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
32POS,NANOMQS,REC HSG,UNSLD,COD A,FFC
Search Keywords: 23030882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2303088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Receptacle
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.02 in, .5 mm
-
Number of Positions:32
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Row-to-Row Spacing:1.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Size:.5mm
-
Circuit Application:Signal
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PBT GF
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.071 in, 1.8 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.30
750
$1.22
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing