- Home ›
- All Products›
- 2303075-1
TE Connectivity / AMP Brand
2303075-1
XFP KIT W/CAGE, CLIP, HEAT SINK,PCI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2303075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Heat Sink Compatible:Yes
-
Packaging Method:Tray
-
For Use With Pluggable I/O Products:XFP Connector / XFP Cable Plug
-
Cage Plating Material:Tin
-
Connector System:Cable-to-Board
-
Cage Material:Copper Alloy
-
Data Rate (Max):10 Gb/s
-
Cage Type:Single
-
Pluggable I/O Product Type:Cage Assembly
-
Heat Sink Application:Yes
-
Heat Sink Finish:Electroless Nickel
-
Heat Sink Height Class:PCI
-
Heat Sink Plating Material:Electroless Nickel
-
PCB Mounting Style:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Form Factor:XFP
-
Sealable:No
-
Included Lightpipe:No
-
Heat Sink Style:Pin
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:1
-
Port Matrix Configuration:1 x 1
-
Operating Temperature Range:-10 – 70 °C, -14 – 158 °F
-
Heat Sink Height:.165 in, 4.2 mm
-
Product Length:.854 in, 21.7 mm
-
Termination Post & Tail Length:.08 in, 2.05 mm
-
Product Width:2.52 in, 64.03 mm