- Home ›
- All Products›
- 2302639-1
2302639-1
TE Connectivity / AMP Brand
FINGER PROT CAP,8MM HV,180DEG,UL94V-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FINGER PROT CAP,8MM HV,180DEG,UL94V-0
Search Keywords: 23026391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Protection & Strain Relief Accessory Type:Cover
-
Serviceable:Yes
-
Packaging Method:Box
-
Packaging Quantity:3500
-
Sealable:Yes
-
Primary Product Material:PA GF
-
Primary Product Color:Orange
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
7,500
$0.7583
15,000
$0.4002
22,500
$0.2752
30,000 +
$0.2697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments