- Home ›
- All Products›
- 2302452-3
2302452-3
TE Connectivity / AMP Brand
MATENET,FIXATION ELEMENT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,FIXATION ELEMENT
Search Keywords: 23024523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302452-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Quantity:4500
-
Packaging Method:Box
-
Primary Product Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 10/21/26
Minimum Order Quantity:
1500
Order Increment:
1500
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,500
$0.2125
3,000
$0.2032
6,000
$0.1975
7,500
$0.1921
10,500
$0.1916
25,500
$0.1845
51,000 +
$0.1840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments