- Home ›
- All Products›
- 2302321-2
2302321-2
TE Connectivity / AMP Brand
RA ASSY, Left Half RTM, MULTIGIG RT 2-S
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RA ASSY, Left Half RTM, MULTIGIG RT 2-S
Search Keywords: 23023212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302321-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 221 °F
-
Number of Signal Positions:4
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Connector Mounting Type:Board Mount
-
Number of Pairs:16
-
Card Slot Centerline:.8 in, 20.3 mm
-
Number of Shrouded Sides:2
-
Signal Arrangement:Differential
-
Backplane Architecture:Traditional Backplane
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.075 in, 1.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Number of Columns:8
-
Number of Positions:56
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Applied to Printed Circuit Board Type:Daughtercard
-
Number of Differential Pairs per Column:2
-
Number of Rows:7
-
Number of Power Positions:0
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Guide Location:Unguided
-
Differential Impedance:100 Ω
-
PCB Mount Orientation:Right Angle
-
Number of Ground Positions:20
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Shroud Style:Unshrouded
-
Connector System:Board-to-Board
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
38
$165.34
75
$88.43
113
$60.54
150 +
$59.33
Click for Quote
Log in
to unlock special pricing