- Home ›
- All Products›
- 2302319-2
2302319-2
TE Connectivity / AMP Brand
RA ASSY, Cent RP0, MULTIGIG RT 2-S
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RA ASSY, Cent RP0, MULTIGIG RT 2-S
Search Keywords: 23023192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302319-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Number of Columns:16
-
Number of Shrouded Sides:2
-
Number of Pairs:20
-
Number of Ground Positions:31
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Applied to Printed Circuit Board Type:Daughtercard
-
Number of Differential Pairs per Column:2
-
Differential Impedance:100 Ω
-
Number of Rows:7
-
Number of Power Positions:4
-
Number of Signal Positions:20
-
Number of Positions:112
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Shroud Style:Unshrouded
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):1 A
-
Backplane Architecture:Traditional Backplane
-
Guide Location:Unguided
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.075 in, 1.8 mm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Card Slot Centerline:.8 in, 20.3 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
39
$297.20
77
$153.77
115
$105.13
153 +
$103.02
Click for Quote
Log in
to unlock special pricing