- Home ›
- All Products›
- 2301903-1
TE Connectivity / AMP Brand
2301903-1
FAKRA AUT,SOC OTR TRMNL ASSY,90 DEG
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
FAKRA AUT,SOC OTR TRMNL ASSY,90 DEG
Search Keywords: 23019031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Contact Orientation:Straight
-
Number of Positions:1
-
RF Connector Center Contact Plating Material:Gold (Au)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2301903-1 RoHS compliant?
Yes, 2301903-1 is RoHS compliant.
What is the lead time for 2301903-1?
The standard lead time for 2301903-1 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
198
42 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
198
$3.98
396
$2.45
594
$1.94
792 +
$1.90
Click for Quote
Log in
to unlock special pricing