- Home ›
- All Products›
- 2301559-2
2301559-2
TE Connectivity / AMP Brand
EP 2.5 Plug Housing, 2 Pos
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 Plug Housing, 2 Pos
Search Keywords: 23015592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Contact Current Rating (Max):4.5 A
-
Operating Voltage:250 VAC
-
Housing Material:Nylon - GF
-
Contact Base Material:Copper Alloy
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Contact Type:Socket
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:600
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Positions:2
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Height:.315 in, 8 mm
-
Connector Width:.377 in, 9.58 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:.287 in, 7.3 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
600
$0.0405
5,400
$0.0319
10,200
$0.0319
25,200
$0.0265
50,400
$0.0257
100,200
$0.0193
150,000
$0.0192
250,200 +
$0.0185
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments