- Home ›
- All Products›
- 2300962-1
2300962-1
TE Connectivity / AMP Brand
22POS,0.64 GENER. Y,TAB HSG ASSY,COD A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22POS,0.64 GENER. Y,TAB HSG ASSY,COD A
Search Keywords: 23009621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2300962-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Row-to-Row Spacing:3.8 mm
-
Serviceable:Yes
-
Mating Alignment Type:Keyed
-
Contact Type:Tab
-
Centerline (Pitch):3.4 mm
-
Mating Tab Width:.8 mm
-
Mating Alignment:With
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Orange
-
Packaging Method:Carton
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:34.9 mm
-
Agency/Standard:USCAR-2
-
Number of Rows:2
-
Operating Temperature (Max):105 °C
-
Degree of Protection:IP2XB
-
Connector System:Wire-to-Wire
-
Contact Size:.8mm
-
Sealable:No
-
Strain Relief:Without
-
Primary Locking Feature:Clean Body
-
Terminal Position Assurance:Yes
-
Number of Positions:22
-
Connector Shape:Rectangular
-
Product Width:42.4 mm
-
Blank Cavity Position:0
-
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Housing Material:PA GF
-
Connector Height:21.6 mm
-
Packaging Quantity:600
-
Operating Temperature Range:-40 – 105 °C
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,600
$9.30
7,200
$4.75
10,800
$3.23
14,400 +
$3.17
Click for Quote
Log in
to unlock special pricing