- Home ›
- All Products›
- 2300837-2
2300837-2
TE Connectivity / AMP Brand
Hardware Kit, CFP, 5mm Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Hardware Kit, CFP, 5mm Heatsink
Search Keywords: 23008372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2300837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$244.95
2
$240.73
3
$236.51
6
$232.27
25 +
$211.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments